The AVX F951C335MPAAQ2 is a 3.3uF surface mount tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor features a standard ESR type and a flat construction. It is suitable for surface mount applications and has a pad termination style.
AVX F951C335MPAAQ2 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 6Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F951C335MPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.