AVX F951C475MRAAQ2 technical specifications.
| Case Code | R |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2212-065 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.65(Max) |
| Product Weight (g) | 0.007 |
| Number of Terminals | 2 |
| Size (mm) | 2.2 X 1.25 X 0.65 |
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 6Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F951C475MRAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.