The F951C476KBAAQ2 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 47 microfarads and a DC rated voltage of 16 volts. The capacitor is packaged in a 3528-20 package type and measures 2.8 millimeters in width and 3.5 millimeters in length, with a height of 1.8 millimeters. It is a solid tantalum capacitor.
AVX F951C476KBAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951C476KBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.