The F951D106MSAAQ2 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 125C and is available in a 3216-12 package type. The capacitor is a solid tantalum type and is suitable for use in a variety of applications.
AVX F951D106MSAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951D106MSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.