The AVX F951D475KAAAQ2 is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.7mm in width, 3.2mm in length, and 1.4mm in height. It is available in a 3217-16 package type.
AVX F951D475KAAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951D475KAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.