The AVX F951E106MAAAQ2 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C and has a package type of 3217-16. The capacitor is a solid tantalum type with a width of 1.7mm and a length of 3.2mm, and a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |