The AVX F951V105KSAAQ2 is a polarized tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 3216-12 package type, measuring 1.6mm in width, 3.2mm in length, and 1mm in height.
AVX F951V105KSAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951V105KSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.