The AVX F951V105MPAAQ2 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1uF and a DC rated voltage of 35V. The capacitor is packaged in a 2212-12 package with dimensions of 1.25mm width and 2.2mm length, and a height of 1mm. It is a solid tantalum capacitor.
AVX F951V105MPAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951V105MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.