The AVX F951V225KAAAQ2 is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.7mm in width, 3.2mm in length, and 1.4mm in height. It is available in a 1207 package type.
AVX F951V225KAAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951V225KAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.