This AVX F971A106MAAHT3 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 135C and has a width and length of 1.6mm and 3.2mm, respectively. The capacitor is designed for use in various applications and meets general industry standards.
AVX F971A106MAAHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971A106MAAHT3 to view detailed technical specifications.
No datasheet is available for this part.