This solid tantalum capacitor has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 10 volts. The capacitor is polarized and has a width of 1.6 millimeters and a length of 3.2 millimeters. It is packaged in a 3216-18 package type.
AVX F971A226MAAHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971A226MAAHT3 to view detailed technical specifications.
No datasheet is available for this part.