This polarized tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 135C. The capacitor measures 2.8mm in width and 3.5mm in length, with a height of 1.9mm.
AVX F971A475MBAHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971A475MBAHT3 to view detailed technical specifications.
No datasheet is available for this part.