AVX F971A686KNCHT3 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 6.8uA |
| Case Code | N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Package/Case | 7343-30 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F971A686KNCHT3 to view detailed technical specifications.
No datasheet is available for this part.