The AVX F971A686MNCHT3 is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 10V. It has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is available in a 2917 package type.
AVX F971A686MNCHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971A686MNCHT3 to view detailed technical specifications.
No datasheet is available for this part.