This AVX tantalum capacitor has a capacitance of 1.5uF and a DC rated voltage of 16V. It is a polarized component with a 1206 package type. The capacitor operates within a temperature range of -55 to 135 degrees Celsius. Its dimensions are 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
AVX F971C155MAAHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1.5 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971C155MAAHT3 to view detailed technical specifications.
No datasheet is available for this part.