This AVX tantalum capacitor features a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and is rated for a DC voltage of 16 volts. The capacitor is polarized and has a height of 2.8 millimeters and a length of 7.3 millimeters.
AVX F971C226MNCHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971C226MNCHT3 to view detailed technical specifications.
No datasheet is available for this part.