The AVX F971C335KAAHT3 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 4.5. The capacitor has a leakage current of 0.5 and operates over a temperature range of -55 to 135 degrees Celsius. It is available in a 3216-18 surface mount package with an inward L termination style and a flat construction.
AVX F971C335KAAHT3 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 4.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F971C335KAAHT3 to view detailed technical specifications.
No datasheet is available for this part.