This 2.8mm x 3.5mm polarized tantalum capacitor has a capacitance of 33uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 125°C. The capacitor is a solid tantalum type with a polarized polarity.
AVX F971C336MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971C336MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.