The AVX F971D335MBAHT3 is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 20V. It has a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is a ceramic capacitor with a general category classification.
AVX F971D335MBAHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971D335MBAHT3 to view detailed technical specifications.
No datasheet is available for this part.