The AVX F971E475MCC is a solid tantalum capacitor with a rated voltage of 25V and a capacitance of 4.7uF. It has a polarized design with 2 terminals and is packaged in a 6032-28 type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability and stability.
AVX F971E475MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971E475MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.