The AVX F971V155MBA is a polarized tantalum capacitor with a capacitance of 1.5uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 3528-21 package with dimensions of 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is a solid tantalum capacitor suitable for use in a variety of electronic applications.
AVX F971V155MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 1.5 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971V155MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.