This polarized tantalum capacitor has a capacitance of 0.47uF and a DC rated voltage of 35V. It operates within a temperature range of -55C to 125C. The capacitor is designed for surface mount applications and has a width and length of 1.6mm and 3.2mm, respectively.
AVX F971V474MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F971V474MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.