This 33uF tantalum capacitor is a polarized component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 4 volts and is 0.8mm in height, 0.85mm in width, and 1.6mm in length. The capacitor is ROHS compliant and is categorized as a general ceramic capacitor within the passive components category.
AVX F980G336MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980G336MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.