Solid Tantalum Capacitor, 47µF capacitance, 4V DC rated voltage, with a tolerance of 20%. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This polarized component has a length of 1.6mm, width of 0.85mm, and height of 0.8mm, with two terminals. Designed for surface mount applications with an undertab configuration.
AVX F980G476MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980G476MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.