
Polarized tantalum capacitor for general applications. Features a 100µF capacitance with a ±20% tolerance and a 6.3V DC rated voltage. Operates across a wide temperature range from -55°C to 125°C. This surface mount component has two terminals and a solid tantalum construction.
AVX F980J107MMAAXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980J107MMAAXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.