Polarized tantalum capacitor, 47µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features a -55°C to 125°C operating temperature range and two terminals. Dimensions are 1.6mm length, 0.85mm width, and 0.8mm height. ROHS compliant.
AVX F980J476MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980J476MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.