Surface mount tantalum capacitor, polarized, 47µF capacitance, 6.3V DC rated voltage. Features a 2-terminal configuration with a 125°C maximum operating temperature and -55°C minimum operating temperature. Dimensions include a 1.25mm width, 2mm length, and 0.8mm height. RoHS compliant.
AVX F980J476MSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980J476MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.