
Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a -55°C to 125°C operating temperature range and is polarized with two terminals. Designed for surface mount applications with a compact S CASE (2012) footprint, offering 4.5 Ohm ESR. Suitable for automotive and medical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX F981A226MSAAS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981A226MSAAS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.