Polarized tantalum capacitor with a capacitance of 1µF and a DC rated voltage of 16V. Features a ±20% tolerance and operates within a temperature range of -55°C to 125°C. This general-purpose ceramic capacitor has two terminals and a compact 0603 package size, measuring 1.6mm in length and 0.85mm in width. RoHS compliant.
AVX F981C105MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981C105MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.