Polarized tantalum capacitor with a capacitance of 10µF and a DC rated voltage of 16V. Features a ±20% tolerance and operates across a temperature range of -55°C to 125°C. This solid tantalum capacitor has two terminals and a compact 0805 package size, measuring 1.25mm in width, 2mm in length, and 0.8mm in height. RoHS compliant.
AVX F981C106MSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981C106MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.