
Polarized tantalum capacitor with a capacitance of 10 µF and a DC rated voltage of 16V. Features a solid electrolyte construction, operating temperature range from -55°C to 125°C, and a two-terminal configuration. Dimensions include a width of 1.25mm, length of 2mm, and height of 0.8mm.
AVX F981C106MSAAS1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981C106MSAAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.