AVX FB27A6B0225JL technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 20 |
| Seated Plane Height (mm) | 20 |
| Lead Length (mm) | 15 |
| Size (mm) | 32 X 11 X 20 |
| Wire Form | Straight |
| Capacitance | 2.2uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.03Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB27A6B0225JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.