This 20uF film capacitor has a rated voltage of 800VDC and a tolerance of 5%. It is constructed with a plastic rectangular can and has a seated plane height of 44mm. The capacitor operates over a temperature range of -40°C to 100°C.
AVX FB37L6B0206JL technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 44 |
| Seated Plane Height (mm) | 44 |
| Lead Length (mm) | 15 |
| Size (mm) | 42.5 X 24 X 44 |
| Wire Form | Straight |
| Capacitance | 20uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.006Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB37L6B0206JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.