AVX
FB37M6L0126JL
Cap Film 12uF 1100V PP 5% (42.5 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0075 Ohm 100°C
Voltage1100VDC
Capacitance12uF
MountingThrough Hole
Quick Jump:
Technical Specifications
AVX FB37M6L0126JL technical specifications.
General
Mounting
Through Hole
Termination Style
Radial
Lead Diameter (mm)
1.2
Terminal Pitch (mm)
37.5
Product Length (mm)
42.5
Product Depth (mm)
30
Product Height (mm)
45
Seated Plane Height (mm)
45
Lead Length (mm)
15
Size (mm)
42.5 X 30 X 45
Wire Form
Straight
Capacitance
12uF
Voltage
1100VDC
Tolerance
5%
DC Rated Voltage
1100VDC
Dielectric
PP
Negative Capacitance Tolerance
-5%
ESR
0.0075Ohm
Type
Power Film
Min Operating Temperature
-40°C
Max Operating Temperature
100°C
Construction
Plastic Rectangular Can
Compliance
Cage Code
6KUV2
EU RoHS
Yes
HTS Code
8532250070
Schedule B
8532250070
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU
Datasheet
AVX FB37M6L0126JL Datasheet
Download the complete datasheet for AVX FB37M6L0126JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.