Film capacitor with 3.9µF capacitance and 525V DC rated voltage. Features a 10% capacitance tolerance and operates across a wide temperature range from -55°C to 105°C. This radial component has two terminals and measures 31.1 x 13 x 22.4mm with a 27.5mm lead spacing.
AVX FFB16J0395K-- technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3.9 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 525 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFB16J0395K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.