AVX FFB36A0625K-- technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 6.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 720 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFB36A0625K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.