AVX FFB56J0136K-- technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 13 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 525 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFB56J0136K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.