AVX FFH86K0167K-- technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 62.5 |
| Manufacturer Series | FFH |
| Capacitance | 160 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | FFG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFH86K0167K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.