AVX FFLC23MME3927 technical specifications.
| Capacitance | 3920uF |
| Voltage | 1350VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1350VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Rectangular Can |
| Size | 340 X 125 X 385mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX FFLC23MME3927 to view detailed technical specifications.
No datasheet is available for this part.