Cap Film 5820uF 1350V PP 10% (340 X 150 X 455mm) Bracket Mount Aluminum Rectangular Can 85°C Automotive
AVX FFLC34MME5827 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 150 |
| Length | 430 |
| Capacitance | 5820 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1350 |
| Height | 455 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFLC34MME5827 to view detailed technical specifications.
No datasheet is available for this part.