AVX FFLC6C2737K-- technical specifications.
| Capacitance | 2730uF |
| Voltage | 900VDC |
| Tolerance | 10% |
| DC Rated Voltage | 900VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Size | 145 X 170 X 375mm |
Download the complete datasheet for AVX FFLC6C2737K-- to view detailed technical specifications.
No datasheet is available for this part.