AVX FHC26I0707KJH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 72 |
| Length | 237 |
| Capacitance | 700 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FHC26I0707KJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.