AVX FLCB6I0185K2C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14 |
| Length | 32 |
| Capacitance | 1.8 |
| Capacitor Type | FILM CAPACITOR |
| Series | FLC |
| Height | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FLCB6I0185K2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.