AVX FLCG6I0106K2C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 42.5 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| Series | FLC |
| Height | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FLCG6I0106K2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.