AVX FMR6M0823K02L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26 |
| Capacitance | 0.082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Height | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX FMR6M0823K02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.