AVX FPX86P0355J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 52 |
| Manufacturer Series | FPX |
| Capacitance | 3.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1300 |
| Series | FPX |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FPX86P0355J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.