Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This two-terminal component is designed for surface mount (SMD) applications with an 0805 package size and FlexiTerm termination. Suitable for automotive environments and supplied in tape and reel packaging.
AVX FS051C104K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FS051C104K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.