AVX FSB46U0474J-- technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1200VDC|560VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 560VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31.1 X 20.8 X 31.3mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX FSB46U0474J-- to view detailed technical specifications.
No datasheet is available for this part.