AVX FSB56M0434JJC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 22 |
| Length | 32.5 |
| Manufacturer Series | FSB |
| Capacitance | 0.43 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | FSB |
| Height | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FSB56M0434JJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.