AVX FSM26U0286K-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | FSM |
| Capacitance | 28 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FSM26U0286K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.